BKL 2701008 Recess-mount M8 socket 0.2m 4.5 Pins 1pc

MPN
2701008
Brand
BKL
EAN-13
4011376758477
Order Code
01-6193
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2701008 is a sensor/actuator recess-mount socket, featuring a 0.2 m connection and 4.5 pins for reliable connectivity. This component is typically used in industrial automation systems where compact and secure connections are essential. Manufactured by BKL Electronic, it is designed for ease of use in both sensors and actuators.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4.5
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot