BKL 2701503 Sensor/Actuator recess-mount socket M8 3 Pins

MPN
2701503
Brand
BKL
EAN-13
4011376758545
Order Code
01-6200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BKL Electronic 2701503 is a sensor/actuator recess-mount socket with an M8 design. It features three pins and is ideal for use in compact electronic applications. This component is often used for connecting sensors and actuators securely.
Type Sensor/actuator recess-mount socket
Number of Contacts 3
Connector Size M8
Gender Socket
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot