BKL 2703502 M12 Sensor/Actuator Recess-Mount Socket 4.5 Pins

MPN
2703502
Brand
BKL
EAN-13
4011376759139
Order Code
01-6259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic 2703502 is a sensor/actuator recess-mount socket with M12 configuration, featuring four pins. Made for precision connection, it is suitable for various industrial automation tasks. Ideal for harsh environments, these sockets ensure reliable performance in sensor and actuator applications.
Type Sensor/actuator recess-mount socket
Number of Contacts 4.5
Connector Size M12
Gender Socket
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot