BKL 2703011 Socket M12 0.5m 4.5 Pins Recess-mount 1pc

Order Code:

01-6256

Brand: BKL MPN: 2703011 EAN-13: 4011376759108

Discontinued


The BKL Electronic 2703011 is a sensor/actuator recess-mount socket with M12 connectivity, featuring 4.5 pins. This component, ideal for streamlined installations, comes with a cable length of 0.5 metres. It's commonly used in industrial automation for connecting sensors and actuators efficiently.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
Number of Cores 4.5
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot