BKL 2703009 Sensor/Actuator recess-mount socket M12 0.5m 3 Pins

MPN
2703009
Brand
BKL
EAN-13
4011376759085
Order Code
01-6254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The BKL Electronic 2703009 is a sensor/actuator recess-mount socket with an M12 connection and a length of 0.5 metres. This socket features 3 pins and is designed for easy integration into automation and control systems. It is ideal for industrial applications where reliable sensor and actuator connectivity is essential.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 3
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot