BKL 2701007 Sensor/Actuator recess-mount socket M8 0.2 m 4 Pins

MPN
2701007
Brand
BKL
EAN-13
4011376758460
Order Code
01-6192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BKL Electronic 2701007 is a sensor/actuator recess-mount socket with an M8 connector and 0.2 m cable length. It features 4 pins, making it suitable for precise electronic applications. This socket is typically used in automation and industrial settings for reliable connections.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot