BKL 2703006 Sensor/Actuator socket M12 0.5m 3 Pins recess-mount

MPN
2703006
Brand
BKL
EAN-13
4011376759054
Order Code
01-6251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic 2703006 is a sensor/actuator recess-mount socket featuring an M12 connector with three pins and a 0.5 m cable length. It is designed for robust industrial applications, ensuring reliable connections in automation environments. This product is ideal for integrating sensors and actuators into complex systems.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 3
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot