BKL 2703010 Sensor/Actuator M12 0.5m 4-pin recess-mount socket

MPN
2703010
Brand
BKL
EAN-13
4011376759092
Order Code
01-6255
Country of Origin
Germany

Discontinued


The BKL Electronic 2703010 is a sensor/actuator recess-mount socket featuring four pins and an M12 connection, suitable for industrial environments. This component, with a lead length of 0.5 metres, is perfect for compact installations where space-saving is crucial. Typical applications include automation systems and machinery that require reliable data or power connections.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot