BKL 2701010 Sensor/Actuator socket M8 0.2m 4-pin recess mount

MPN
2701010
Brand
BKL
EAN-13
4011376758491
Order Code
01-6195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic 2701010 is a sensor/actuator recess-mount socket designed for M8 connections with a length of 0.2 metres. It features four pins and is suitable for compact electrical applications where reliable connectivity is essential. Typical uses include industrial automation systems and electronic installations requiring precise sensor or actuator links.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot