BKL 2701011 Sensor/Actuator socket M8 0.2m 4.5-pin recess-mount

MPN
2701011
Brand
BKL
EAN-13
4011376758507
Order Code
01-6196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic 2701011 is a sensor/actuator recess-mount socket designed for M8 connections. This socket features 4.5 pins and is available with a length of 0.2 metres. It is typically used for robust industrial applications requiring secure and reliable connectivity.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4.5
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot