BKL 2701009 Sensor/Actuator recess-mount socket M8 0.2m 3 Pins

MPN
2701009
Brand
BKL
EAN-13
4011376758484
Order Code
01-6194
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2701009 is a sensor/actuator recess-mount socket with M8 connectivity, featuring 3 pins and a cable length of 0.2 metres. This component is ideal for providing compact and reliable connections for industrial automation tasks. Common applications include sensor integration and actuator operations in manufacturing environments.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
Number of Cores 3
Thread type (wiring and installation) M10
Thread type connection side M8

Trustpilot