BKL 2703500 M12 Sensor/Actuator recess-mount socket 3 Pins

MPN
2703500
Brand
BKL
EAN-13
4011376759115
Order Code
01-6257
Country of Origin
Germany
View Full Product Range (18)

Discontinued


BKL Electronic manufactures the 2703500 sensor/actuator recess-mount socket, which features three pins and is designed for integration into M12 connectors. It is typically used in applications requiring secure and compact connections for sensors and actuators. This product ensures reliable performance in industrial environments.
Type Sensor/actuator recess-mount socket
Number of Contacts 3
Connector Size M12
Gender Socket
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot