BKL 2703501 Sensor/Actuator socket M12 4 Pins recess-mount

MPN
2703501
Brand
BKL
EAN-13
4011376759122
Order Code
01-6258
Country of Origin
Germany
View Full Product Range (18)

Discontinued


BKL Electronic's 2703501 is a sensor/actuator recess-mount socket designed for M12 connections. It features four pins and is well-suited for industrial applications requiring reliable sensor or actuator connectivity. Typically used in automation and control systems, it offers secure and efficient electrical connections.
Type Sensor/actuator recess-mount socket
Number of Contacts 4
Connector Size M12
Gender Socket
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot