BKL Electronic Circular Contacts Sensor/actuator recess-mount plug 610765

BKL Brand: BKL
The BKL range includes various M8 sensor and actuator plugs designed for recess-mount applications, featuring different pin configurations in compact forms, ideal for industrial connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Number of Contacts Colour Connector Size Length Gender Connection Conductor Cross Section IP Rating Number of Cores Thread type (wiring and installation) Thread type connection side Type
BKL 2701000 Sensor/Actuator Plug M8 0.2m 3-pin recess-mount
BKL 2701000 Sensor/Actuator Plug M8 0.2m 3-pin recess-mount
Order code: 01-6185
MPN: 2701000
1+ £10.47
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 3 M8 M8 Sensor/actuator recess-mount plug
BKL 2701001 Sensor Plug M8 0.2m 4 Pins recess-mount 1pc
BKL 2701001 Sensor Plug M8 0.2m 4 Pins recess-mount 1pc
Standard range
Order code: 01-6186
MPN: 2701001

Despatched within 4 working days - 11 in stock
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4 M8 M8 Sensor/actuator recess-mount plug
BKL 2701002 Sensor Plug M8 4.5 Pins 0.2m Recess-Mount 1pc(s)
BKL 2701002 Sensor Plug M8 4.5 Pins 0.2m Recess-Mount 1pc(s)
Order code: 01-6187
MPN: 2701002
1+ £13.74
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4.5 M8 M8 Sensor/actuator recess-mount plug
BKL 2701003 Sensor Plug M8 3-pin recess-mount 0.2m Cable 1 piece
BKL 2701003 Sensor Plug M8 3-pin recess-mount 0.2m Cable 1 piece
Order code: 01-6188
MPN: 2701003
1+ £9.43
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 3 M8 M8 Sensor/actuator recess-mount plug
BKL 2701004 Sensor/Actuator Plug M8 4 Pins 0.2 m recess-mount
BKL 2701004 Sensor/Actuator Plug M8 4 Pins 0.2 m recess-mount
Standard range
Order code: 01-6189
MPN: 2701004

Despatched within 4 working days - 21 in stock
1+ £10.78
10+ £9.79
100+ £9.49
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4 M8 M8 Sensor/actuator recess-mount plug
BKL 2701005 Electronic M8 Recess-Mount Plug 4.5 Pins 0.2m 1pc
BKL 2701005 Electronic M8 Recess-Mount Plug 4.5 Pins 0.2m 1pc
Order code: 01-6190
MPN: 2701005
1+ £14.53
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4.5 M8 M8 Sensor/actuator recess-mount plug
BKL 2701500 Sensor/Actuator recess Plug M8 3-pin 1pc.
BKL 2701500 Sensor/Actuator recess Plug M8 3-pin 1pc.
Standard range
Order code: 01-6197
MPN: 2701500

Despatched within 4 working days - 7 in stock
1+ £9.61
Price per unit Ex VAT
3 M8 Plug Print IP65, IP67, IP68 M8 M8 Sensor/actuator recess-mount plug
BKL 2701501 Sensor/Actuator Plug M8 4-pin recess-mount
BKL 2701501 Sensor/Actuator Plug M8 4-pin recess-mount
Order code: 01-6198
MPN: 2701501
1+ £10.11
Price per unit Ex VAT
4 M8 Plug Print M8 M8 Sensor/actuator recess-mount plug
BKL 2701502 Sensor/Actuator Plug M8 recess-mount 4.5 RJ Pins
BKL 2701502 Sensor/Actuator Plug M8 recess-mount 4.5 RJ Pins
Order code: 01-6199
MPN: 2701502
1+ £11.10
Price per unit Ex VAT
4.5 18 mm dia Plug Print IP65, IP67, IP68 M8 M8 Sensor/actuator recess-mount plug
BKL 2703000 Sensor/Actuator Plug M12 3-pin 0.5m recess-mount
BKL 2703000 Sensor/Actuator Plug M12 3-pin 0.5m recess-mount
Order code: 01-6245
MPN: 2703000
1+ £10.24
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 3 M16 M12 Sensor/actuator recess-mount plug
BKL 2703001 Sensor/Actuator recess-mount Plug M12 4 Pins 0.5m
BKL 2703001 Sensor/Actuator recess-mount Plug M12 4 Pins 0.5m
Order code: 01-6246
MPN: 2703001
1+ £9.90
10+ £9.00
100+ £8.82
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 4 M16 M12 Sensor/actuator recess-mount plug
BKL 2703002 Sensor/Actuator Plug M12 0.5m 4.5 Pins 1 piece
BKL 2703002 Sensor/Actuator Plug M12 0.5m 4.5 Pins 1 piece
Order code: 01-6247
MPN: 2703002
1+ £11.39
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 4.5 M16 M12 Sensor/actuator recess-mount plug
BKL 2703003 Sensor/Actuator Plug M12 3-pin 0.5 m recess-mount
BKL 2703003 Sensor/Actuator Plug M12 3-pin 0.5 m recess-mount
Order code: 01-6248
MPN: 2703003
1+ £11.36
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 3 M16 M12 Sensor/actuator recess-mount plug
BKL 2703004 Sensor/Actuator Plug M12 0.5m 4 Pins recess-mount
BKL 2703004 Sensor/Actuator Plug M12 0.5m 4 Pins recess-mount
Standard range
Order code: 01-6249
MPN: 2703004

Despatched within 4 working days - 11 in stock
1+ £11.50
10+ £10.44
100+ £10.12
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 4 M16 M12 Sensor/actuator recess-mount plug
BKL 2703005 Sensor/Actuator Plug M12 0.5m 4.5 Pins recess-mount
BKL 2703005 Sensor/Actuator Plug M12 0.5m 4.5 Pins recess-mount
Standard range
Order code: 01-6250
MPN: 2703005

Despatched within 4 working days - 16 in stock
1+ £12.22
10+ £11.09
100+ £10.76
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 4.5 M16 M12 Sensor/actuator recess-mount plug
BKL 2703503 Sensor/Actuator Plug M12 Recess-mount 3-pin 1pc
BKL 2703503 Sensor/Actuator Plug M12 Recess-mount 3-pin 1pc
Order code: 01-6260
MPN: 2703503
1+ £10.24
Price per unit Ex VAT
3 M12 Plug Print M16 M12 Sensor/actuator recess-mount plug
BKL 2703504 Sensor/Actuator recess Plug M12 4-pin 1pc(s)
BKL 2703504 Sensor/Actuator recess Plug M12 4-pin 1pc(s)
Order code: 01-6261
MPN: 2703504
1+ £11.00
Price per unit Ex VAT
4 M12 Plug Print IP65, IP67, IP68 M16 M12 Sensor/actuator recess-mount plug
BKL 2703505 Sensor/Actuator Plug M12 4.5 Pins Recess-mount
BKL 2703505 Sensor/Actuator Plug M12 4.5 Pins Recess-mount
Order code: 01-6262
MPN: 2703505
1+ £11.59
Price per unit Ex VAT
4.5 M12 Plug Print M16 M12 Sensor/actuator recess-mount plug

Trustpilot