BKL 2701500 Sensor/Actuator recess Plug M8 3-pin 1pc.

MPN
2701500
Brand
BKL
EAN-13
4011376758514
Order Code
01-6197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BKL Electronic 2701500 is a sensor/actuator recess-mount plug designed with an M8 connector and three pins. Manufactured by BKL Electronic, this component is ideal for use in industrial automation systems. It typically finds applications in environments where reliable sensor or actuator connections are required.
Type Sensor/actuator recess-mount plug
Number of Contacts 3
Connector Size M8
Gender Plug
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot