BKL 2703003 Sensor/Actuator Plug M12 3-pin 0.5 m recess-mount

MPN
2703003
Brand
BKL
EAN-13
4011376759023
Order Code
01-6248
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic 2703003 is a sensor/actuator recess-mount plug with an M12 connection and three pins. It features a 0.5 m cable length, making it suitable for compact installations in automation systems. Typically used in industrial applications, this plug ensures reliable connectivity between sensors or actuators and control systems.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 3
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot