BKL 2701002 Sensor Plug M8 4.5 Pins 0.2m Recess-Mount 1pc(s)

MPN
2701002
Brand
BKL
EAN-13
4011376758415
Order Code
01-6187
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2701002 is a sensor/actuator recess-mount plug with an M8 connector and a 0.2 m cable. It features 4.5 pins, making it ideal for compact and precise electrical connections. This component is commonly used in automation systems and machine applications.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4.5
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot