BKL 2703000 Sensor/Actuator Plug M12 3-pin 0.5m recess-mount

Order Code:

01-6245

Brand: BKL MPN: 2703000 EAN-13: 4011376758996

Discontinued


BKL Electronic manufactures the 2703000 sensor/actuator recess-mount plug with an M12 design featuring three pins and a 0.5-metre length. This plug is ideal for industrial automation applications, providing reliable connectivity for sensors and actuators. It is a durable and efficient solution for environments requiring compact and recessed electrical connections.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
Number of Cores 3
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot