BKL 2701005 Electronic M8 Recess-Mount Plug 4.5 Pins 0.2m 1pc

MPN
2701005
Brand
BKL
EAN-13
4011376758446
Order Code
01-6190
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BKL Electronic 2701005 is a sensor/actuator recess-mount plug with an M8 connection and 0.2-metre length. Featuring 4.5 pins, it is ideal for compact electronic setups requiring stable and precise connections. Common applications include automation systems and instrumentation panels.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
Number of Cores 4.5
Thread type (wiring and installation) M8
Thread type connection side M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot