BKL 2703002 Sensor/Actuator Plug M12 0.5m 4.5 Pins 1 piece

MPN
2703002
Brand
BKL
EAN-13
4011376759016
Order Code
01-6247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

BKL Electronic manufactures the 2703002 sensor/actuator recess-mount plug, featuring an M12 connector with 0.5 m length and 4.5 pins. This component is suitable for reliable connections in automation, robotics, and sensor applications. Designed for durability, it facilitates secure and efficient signal transmission.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4.5
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot