BKL 2701004 Sensor/Actuator Plug M8 4 Pins 0.2 m recess-mount

MPN
2701004
Brand
BKL
EAN-13
4011376758439
Order Code
01-6189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £11.94 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BKL Electronic 2701004 is a sensor/actuator recess-mount plug with an M8 connection and a 0.2-metre cable. It features four pins, making it suitable for a variety of applications in automation and control systems. Typical applications include connecting sensors and actuators in industrial environments.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot