BKL 2701000 Sensor/Actuator Plug M8 0.2m 3-pin recess-mount

MPN
2701000
Brand
BKL
EAN-13
4011376758392
Order Code
01-6185
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic manufactures the 2701000 sensor/actuator recess-mount plug with an M8 connection and a 0.2 m length, featuring 3 RJ pins. This high-quality plug is ideal for compact electronic systems requiring reliable connectivity. It is commonly used in automation and sensor wiring applications.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 3
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot