BKL 2703505 Sensor/Actuator Plug M12 4.5 Pins Recess-mount

MPN
2703505
Brand
BKL
EAN-13
4011376759160
Order Code
01-6262
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2703505 is a sensor/actuator recess-mount plug designed for M12 connections, featuring 4.5 pins. It is typically used for secure and reliable connectivity in industrial automation systems. This plug ensures efficient integration of sensors and actuators in various machinery and equipment.
Type Sensor/actuator recess-mount plug
Number of Contacts 4.5
Connector Size M12
Gender Plug
Connection Print
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot