BKL 2703001 Sensor/Actuator recess-mount Plug M12 4 Pins 0.5m

MPN
2703001
Brand
BKL
EAN-13
4011376759009
Order Code
01-6246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £9.90
10+ £9.00
100+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BKL Electronic offers a sensor/actuator recess-mount plug, model number 2703001. This M12 plug has 4 pins and features a 0.5 metre cable for easy installation. Ideal for industrial automation, it ensures reliable connectivity in sensor and actuator networks.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot