BKL 2701003 Sensor Plug M8 3-pin recess-mount 0.2m Cable 1 piece

MPN
2701003
Brand
BKL
EAN-13
4011376758422
Order Code
01-6188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.10 £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic 2701003 is a sensor/actuator recess-mount plug designed for easy integration. It features an M8 connection with 0.2 m cable length and 3 pins. Ideal for industrial automation and control systems, ensuring reliable connectivity in compact spaces.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 3
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot