BKL 2701001 Sensor Plug M8 0.2m 4 Pins recess-mount 1pc

MPN
2701001
Brand
BKL
EAN-13
4011376758408
Order Code
01-6186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BKL Electronic 2701001 is a sensor/actuator recess-mount plug featuring an M8 connector with 4 pins. It has a cable length of 0.2 meters, making it suitable for compact applications. This product is typically used in industrial automation for reliable sensor and actuator connections.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot