BKL 2703503 Sensor/Actuator Plug M12 Recess-mount 3-pin 1pc

MPN
2703503
Brand
BKL
EAN-13
4011376759146
Order Code
01-6260
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic sensor/actuator recess-mount plug, model number 2703503, features an M12 design with three pins. Manufactured for reliable connections, this component is typically used in industrial automation and sensor systems. It provides secure and efficient data or signal transmission in various applications.
Type Sensor/actuator recess-mount plug
Number of Contacts 3
Connector Size M12
Gender Plug
Connection Print
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot