BKL 2703004 Sensor/Actuator Plug M12 0.5m 4 Pins recess-mount

MPN
2703004
Brand
BKL
EAN-13
4011376759030
Order Code
01-6249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £12.60 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BKL Electronic 2703004 sensor/actuator recess-mount plug features a compact M12 design with a 0.5-metre cable and four pins. It is ideal for secure and efficient connections in automation and sensor applications. Commonly used in manufacturing and industrial environments, it ensures reliable signal transmission.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot