BKL 2703504 Sensor/Actuator recess Plug M12 4-pin 1pc(s)

MPN
2703504
Brand
BKL
EAN-13
4011376759153
Order Code
01-6261
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2703504 is a sensor/actuator recess-mount plug with four pins designed for secure electrical connections. This component is typically utilised in industrial automation applications to connect sensors and actuators effectively. Manufactured for durability, it ensures reliable performance in various operational settings.
Type Sensor/actuator recess-mount plug
Number of Contacts 4
Connector Size M12
Gender Plug
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M16
Thread type connection side M12

Trustpilot