BKL 2701502 Sensor/Actuator Plug M8 recess-mount 4.5 RJ Pins

MPN
2701502
Brand
BKL
EAN-13
4011376758538
Order Code
01-6199
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The BKL Electronic 2701502 is a sensor/actuator recess-mount plug designed for reliable connectivity. Featuring an M8 connection with 4.5 RJ pins, it is ideal for automotive or industrial applications requiring robust and compact electrical connections. Its construction ensures durability in demanding environments.
Type Sensor/actuator recess-mount plug
Number of Contacts 4.5
Connector Size 18 mm dia
Gender Plug
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot