BKL 2701501 Sensor/Actuator Plug M8 4-pin recess-mount

MPN
2701501
Brand
BKL
EAN-13
4011376758521
Order Code
01-6198
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2701501 sensor/actuator recess-mount plug is a compact M8 connector with 4 pins. It is designed for easy integration in automation systems, providing efficient connectivity between sensors and actuators. This product is typically used in industrial environments where reliable and robust electrical connections are required.
Type Sensor/actuator recess-mount plug
Number of Contacts 4
Connector Size M8
Gender Plug
Connection Print
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot