BKL 2703005 Sensor/Actuator Plug M12 0.5m 4.5 Pins recess-mount

MPN
2703005
Brand
BKL
EAN-13
4011376759047
Order Code
01-6250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.03 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic 2703005 is a sensor/actuator recess-mount plug designed for easy installation. Featuring a M12 connector with 4.5 pins and a 0.5 m cable length, it ensures reliable data and power transmission. Typically used in automation systems, this plug is suitable for industrial applications requiring robust connectivity solutions.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount plug
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4.5
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot