Ansmann 1400-0000 A-Can LPE6 Camera Battery 7.4V 1400mAh Li-Ion |
01-2222
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £36.69
Price per unit Ex VAT
|
1400mAh |
7.4V |
39mm |
(W x H x D) 57 x 21 x 39 mm |
Black |
21mm |
|
LP-E6 |
74g |
57mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0009 Camera Battery 3.7V 650mAh Li-Ion for NP-BN1 |
01-2223
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £19.63
Price per unit Ex VAT
|
650mAh |
3.7V |
34mm |
(W x H x D) 41 x 4 x 34 mm |
Black |
4mm |
483 mm (19") |
NP-BN1 |
14g |
41mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0015 A-Oly BLS-5 Camera Battery 7.4V 1100mAh Li-Ion |
01-2224
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £24.84
Price per unit Ex VAT
|
1100mAh |
7.4V |
32mm |
(W x H x D) 40 x 6 x 32 mm |
Grey |
6mm |
|
BLS-5 |
45g |
40mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0016 Camera Battery 3.7V 700mAh Replaces EN-EL19 |
01-2225
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £15.65
Price per unit Ex VAT
|
700mAh |
3.7V |
32mm |
(W x H x D) 40 x 6 x 32 mm |
Black |
6mm |
|
EN-EL19 |
15g |
40mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0018 A-Can LP E10 Camera Battery 7.4V 1000mAh Li-ion |
01-2226
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £23.40
Price per unit Ex VAT
|
1000mAh |
7.4V |
36mm |
(W x H x D) 49 x 15 x 36 mm |
Black |
15mm |
483 mm (19") |
LP-E10 |
45g |
49mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0020 A-Pen Camera Battery 7.4V 1100mAh Li-Ion Rechargeable |
01-2227
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £20.20
Price per unit Ex VAT
|
1100mAh |
7.4V |
36mm |
(W x H x D) 57 x 15 x 36 mm |
Black |
15mm |
|
D-LI109 |
50g |
57mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0022 NP-95 Camera Battery 3.7V 1800mAh Lithium-Ion |
01-2228
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £19.96
Price per unit Ex VAT
|
1800mAh |
3.7V |
35mm |
(W x H x D) 50 x 11 x 35 mm |
Black |
11mm |
|
NP-95 |
33g |
50mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0024 A-Can NB 10L Camera Battery 7.4V 850mAh Li-ion |
01-2229
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £22.29
Price per unit Ex VAT
|
850mAh |
7.4V |
32mm |
(W x H x D) 45 x 15 x 32 mm |
Black |
15mm |
483 mm (19") |
NB-10L |
40g |
45mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0028 A-Can NB-11L Camera Battery 3.7V 600mAh Li-ion |
01-2231
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £22.58
Price per unit Ex VAT
|
600mAh |
3.7V |
34mm |
(W x H x D) 40 x 5 x 34 mm |
Black |
5mm |
483 mm (19") |
|
|
40mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0029 A-Fuj Camera Battery NP-W126 7.4V 1000mAh Compatible |
01-2232
|
|
|
1+ £24.90
Price per unit Ex VAT
|
1000mAh |
7.4V |
36mm |
(W x H x D) 47 x 16 x 36 mm |
Black |
16mm |
|
NP-W126 |
49g |
47mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0036 Camera Battery NP-45 3.7V 650mAh High-Quality Replacement |
01-2233
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £14.71
Price per unit Ex VAT
|
650mAh |
3.7V |
32mm |
(W x H x D) 40 x 6 x 32 mm |
Black |
6mm |
|
NP-45 |
21g |
40mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0041 Camera Battery: Replaces NP-BX1 3.7V 1000mAh |
01-2234
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £22.49
Price per unit Ex VAT
|
1000mAh |
3.7V |
30mm |
(W x H x D) 43 x 9 x 30 mm |
Black |
9mm |
|
NP-BX1 |
23g |
43mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0042 EN-EL14 Camera Battery 7.4V 1050mAh High-Quality Li-Ion |
01-2235
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £36.69
Price per unit Ex VAT
|
1050mAh |
7.4V |
38mm |
(W x H x D) 53 x 14 x 38 mm |
Black |
14mm |
|
EN-EL14 |
48g |
53mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0045 A-Can LP-E12 Camera Battery 7.4V 750mAh Replacement |
01-2237
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £24.33
Price per unit Ex VAT
|
750mAh |
7.4V |
32mm |
(W x H x D) 48 x 13 x 32 mm |
Black |
13mm |
|
LP-E12 |
40g |
48mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0050 Camera Battery 3.7V 950mAh Replacement for DMW-BCM13E |
01-2238
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £19.71
Price per unit Ex VAT
|
950mAh |
3.7V |
34mm |
(W x H x D) 42 x 9 x 34 mm |
Black |
9mm |
|
DMW-BCM13E |
23g |
42mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0056 A-Pan Camera Battery 7.4V 1000mAh Replaces DMW-BLC12E |
01-2239
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £37.16
Price per unit Ex VAT
|
1000mAh |
7.4V |
36mm |
(W x H x D) 48 x 17 x 36 mm |
Black |
17mm |
483 mm (19") |
DMW-BLC12E |
50g |
48mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0058 Camera Battery BLN-1 7.4V 1140mAh Long Life Protection |
01-2241
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £36.33
Price per unit Ex VAT
|
1140mAh |
7.4V |
36mm |
(W x H x D) 50 x 15 x 36 mm |
Grey |
15mm |
|
BLN-1 |
50g |
50mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0063 A-Pan Camera Battery Replaces DMW-BLG10E 7.4V 730mAh |
01-2243
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £23.57
Price per unit Ex VAT
|
730mAh |
7.4V |
37mm |
(W x H x D) 42 x 14 x 37 mm |
Black |
14mm |
|
DMW-BLG10E |
37g |
42mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0069 A-Can NB 13L Camera Battery 3.7V 1010mAh Replacement |
01-2245
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £42.22
Price per unit Ex VAT
|
1010mAh |
3.7V |
30mm |
(W x H x D) 42 x 10 x 30 mm |
Black |
10mm |
|
NB-13L |
23g |
42mm |
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |
Ansmann 1400-0078 A-Son NP-F970 Camera Battery 7.4V 6600mAh Lithium-Ion |
01-2247
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £31.98
Price per unit Ex VAT
|
6600mAh |
7.4V |
|
|
Black |
|
483 mm (19") |
NP-F970 |
|
|
Non-standard rechargeable |
Li-ion |
1 |
Yes |
Camera battery |