Ansmann 1400-0063 A-Pan Camera Battery Replaces DMW-BLG10E 7.4V 730mAh

MPN
1400-0063
Brand
Ansmann
Order Code
01-2243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Ansmann manufactures the A-Pan DMW-BLG 10 camera battery, which offers a voltage of 7.4 V and a capacity of 730 mAh. This digital camera battery is a reliable replacement for the original DMW-BLG10E battery. It is typically used as a camcorder replacement battery, providing additional power for extended shooting sessions.
Battery Size Non-standard rechargeable
Capacity 730mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 37mm
Dim (W x H x D) 42 x 14 x 37 mm
Factory colour Black
Height 14mm
Rechargeable Yes
Replaces Original Battery DMW-BLG10E
Type Camera battery
Weight (Per Battery) 37g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot