Ansmann 1400-0028 A-Can NB-11L Camera Battery 3.7V 600mAh Li-ion

MPN
1400-0028
Brand
Ansmann
Order Code
01-2231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Ansmann manufactures the A-Can NB 11L camera battery, which replaces the original NB-11L/NB-11LH batteries. This digital camera battery features a 3.7 V capacity with 600 mAh, making it an ideal spare or replacement. It is typically used in camcorders and digital cameras, ensuring continued usage without power interruptions.
Battery Size Non-standard rechargeable
Capacity 600mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 34mm
Dim (W x H x D) 40 x 5 x 34 mm
Factory colour Black
Height 5mm
Rack size 483 mm (19")
Rechargeable Yes
Type Camera battery
Width 40mm

Reviews

Be the first to submit a review

Trustpilot