Ansmann 1400-0050 Camera Battery 3.7V 950mAh Replacement for DMW-BCM13E

MPN
1400-0050
Brand
Ansmann
Order Code
01-2238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Pan DMW-BCM 13E is a camcorder replacement battery with a capacity of 950 mAh and voltage of 3.7 V. Manufactured by Ansmann, it serves as a reliable digital camera battery, replacing the original DMW-BCM13E model. This camera spare battery is ideal for powering digital cameras and camcorders.
Battery Size Non-standard rechargeable
Capacity 950mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 34mm
Dim (W x H x D) 42 x 9 x 34 mm
Factory colour Black
Height 9mm
Rechargeable Yes
Replaces Original Battery DMW-BCM13E
Type Camera battery
Weight (Per Battery) 23g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot