Ansmann 1400-0058 Camera Battery BLN-1 7.4V 1140mAh Long Life Protection

MPN
1400-0058
Brand
Ansmann
Order Code
01-2241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Oly BLN 1 camera battery is a replacement battery for cameras, offering a voltage of 7.4V and a capacity of 1140mAh. Manufactured by Ansmann, it functions as a digital camera spare, ensuring continued usage without interruptions. This battery is ideal for those in need of a reliable power source for their camcorders or digital cameras.
Battery Size Non-standard rechargeable
Capacity 1140mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 36mm
Dim (W x H x D) 50 x 15 x 36 mm
Factory colour Grey
Height 15mm
Rechargeable Yes
Replaces Original Battery BLN-1
Type Camera battery
Weight (Per Battery) 50g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot