Ansmann 1400-0069 A-Can NB 13L Camera Battery 3.7V 1010mAh Replacement

MPN
1400-0069
Brand
Ansmann
Order Code
01-2245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Can NB 13L camera battery is a reliable replacement for the original NB-13L battery, offering 3.7 V and 1010 mAh of power. It's designed for use in digital cameras and camcorders, serving as a durable and efficient spare battery. Suitable for powering various camera models, it ensures extended shooting sessions without interruption.
Battery Size Non-standard rechargeable
Capacity 1010mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 30mm
Dim (W x H x D) 42 x 10 x 30 mm
Factory colour Black
Height 10mm
Rechargeable Yes
Replaces Original Battery NB-13L
Type Camera battery
Weight (Per Battery) 23g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot