Ansmann 1400-0018 A-Can LP E10 Camera Battery 7.4V 1000mAh Li-ion

MPN
1400-0018
Brand
Ansmann
Order Code
01-2226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Ansmann A-Can LP E10 is a digital camera battery that serves as a replacement for the original LP-E10 battery, operating at 7.4 V with a capacity of 1000 mAh. This camera spare battery is ideal for use in cameras or camcorders, ensuring reliable performance. Manufactured by Ansmann, it is designed to fit seamlessly into your device and provide consistent power for your photography needs.
Capacity 1000mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 36mm
Dim (W x H x D) 49 x 15 x 36 mm
Factory colour Black
Height 15mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery LP-E10
Type Camera battery
Weight (Per Battery) 45g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot