Ansmann 1400-0056 A-Pan Camera Battery 7.4V 1000mAh Replaces DMW-BLC12E

MPN
1400-0056
Brand
Ansmann
Order Code
01-2239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £37.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Ansmann A-Pan DMW-BLC12 camera battery is a 7.4 V, 1000 mAh digital camera battery designed to replace the original DMW-BLC12E. It serves as a dependable spare or replacement battery, ensuring continuous operation of digital cameras or camcorders. Manufactured by Ansmann, it is ideal for photographers who require reliable power during extended shooting sessions.
Capacity 1000mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 36mm
Dim (W x H x D) 48 x 17 x 36 mm
Factory colour Black
Height 17mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery DMW-BLC12E
Type Camera battery
Weight (Per Battery) 50g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot