Ansmann 1400-0024 A-Can NB 10L Camera Battery 7.4V 850mAh Li-ion

MPN
1400-0024
Brand
Ansmann
Order Code
01-2229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Can NB 10L is a digital camera battery designed to replace the original NB-10L battery with a voltage of 7.4 V and a capacity of 850 mAh. Manufactured by Ansmann, this camcorder replacement battery provides a reliable power source for extended photography sessions. It is ideal for use as a camera spare battery, ensuring your camera is always ready for action.
Battery Size Non-standard rechargeable
Capacity 850mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 32mm
Dim (W x H x D) 45 x 15 x 32 mm
Factory colour Black
Height 15mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery NB-10L
Type Camera battery
Weight (Per Battery) 40g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot