Ansmann 1400-0036 Camera Battery NP-45 3.7V 650mAh High-Quality Replacement

MPN
1400-0036
Brand
Ansmann
Order Code
01-2233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Fuji NP 45 camera battery is a 3.7 V, 650 mAh digital camera battery designed to replace the original NP-45 battery. It serves as a reliable camcorder replacement battery, providing consistent power for digital cameras. Ideal for use as a camera spare battery, it ensures your device remains operational during extended shooting sessions.
Battery Size Non-standard rechargeable
Capacity 650mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 32mm
Dim (W x H x D) 40 x 6 x 32 mm
Factory colour Black
Height 6mm
Rechargeable Yes
Replaces Original Battery NP-45
Type Camera battery
Weight (Per Battery) 21g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot