Ansmann 1400-0015 A-Oly BLS-5 Camera Battery 7.4V 1100mAh Li-Ion

MPN
1400-0015
Brand
Ansmann
Order Code
01-2224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £24.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Oly BLS-5 Camera battery, with 7.4 V and 1100 mAh, serves as a reliable replacement for the original BLS-5 battery. Manufactured by Ansmann, this battery is ideal for digital cameras, ensuring extended usage time. It functions as a spare or replacement battery, perfect for photographers seeking uninterrupted performance.
Battery Size Non-standard rechargeable
Capacity 1100mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 32mm
Dim (W x H x D) 40 x 6 x 32 mm
Factory colour Grey
Height 6mm
Rechargeable Yes
Replaces Original Battery BLS-5
Type Camera battery
Weight (Per Battery) 45g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot