Ansmann 1400-0009 Camera Battery 3.7V 650mAh Li-Ion for NP-BN1

MPN
1400-0009
Brand
Ansmann
Order Code
01-2223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann NP-BN1 camera battery is a high-quality replacement for the original NP-BN1 with a voltage of 3.7 V and a capacity of 650 mAh. This digital camera battery serves as an ideal camcorder replacement, ensuring uninterrupted photo and video sessions. It is perfect for users who need a reliable camera spare battery for their photography and videography needs.
Battery Size Non-standard rechargeable
Capacity 650mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 34mm
Dim (W x H x D) 41 x 4 x 34 mm
Factory colour Black
Height 4mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery NP-BN1
Type Camera battery
Weight (Per Battery) 14g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot