Ansmann 1400-0022 NP-95 Camera Battery 3.7V 1800mAh Lithium-Ion

MPN
1400-0022
Brand
Ansmann
Order Code
01-2228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann NP-95 camera battery is a camcorder replacement battery that replaces the original NP-95 battery with a capacity of 1800 mAh and a voltage of 3.7 V. It serves as a reliable spare for digital cameras, providing extended power for photography needs. Suitable for various camera models, this battery ensures continuous operation for photographers and videographers.
Battery Size Non-standard rechargeable
Capacity 1800mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 35mm
Dim (W x H x D) 50 x 11 x 35 mm
Factory colour Black
Height 11mm
Rechargeable Yes
Replaces Original Battery NP-95
Type Camera battery
Weight (Per Battery) 33g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot