Ansmann 1400-0042 EN-EL14 Camera Battery 7.4V 1050mAh High-Quality Li-Ion

MPN
1400-0042
Brand
Ansmann
Order Code
01-2235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann EN-EL14 Camera Battery is a 7.4 V 1050 mAh camera replacement battery. It is designed to replace the original EN-EL14 battery and is suitable for use in digital cameras and camcorders. This high-quality spare battery ensures continued performance for your electronic devices.
Battery Size Non-standard rechargeable
Capacity 1050mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 38mm
Dim (W x H x D) 53 x 14 x 38 mm
Factory colour Black
Height 14mm
Rechargeable Yes
Replaces Original Battery EN-EL14
Type Camera battery
Weight (Per Battery) 48g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot