Ansmann 1400-0045 A-Can LP-E12 Camera Battery 7.4V 750mAh Replacement

MPN
1400-0045
Brand
Ansmann
Order Code
01-2237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Ansmann manufactures the A-Can LP-E12, a camera spare battery with a voltage of 7.4 V and capacity of 750 mAh. It is designed as a replacement for the original LP-E12 battery used in digital cameras. This camcorder battery ensures your device remains powered during long photography sessions.
Battery Size Non-standard rechargeable
Capacity 750mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 32mm
Dim (W x H x D) 48 x 13 x 32 mm
Factory colour Black
Height 13mm
Rechargeable Yes
Replaces Original Battery LP-E12
Type Camera battery
Weight (Per Battery) 40g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot