Ansmann 1400-0016 Camera Battery 3.7V 700mAh Replaces EN-EL19

MPN
1400-0016
Brand
Ansmann
Order Code
01-2225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/11/2026

The Ansmann A-Nik ENEL 19 camera battery, replacing the original EN-EL19 model, operates at 3.7 V with a capacity of 700 mAh. It is a digital camera battery, ideal as a spare or replacement for camcorders. Ansmann ensures reliability and longevity, making it a suitable choice for photographers and videographers.
Capacity 700mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 32mm
Dim (W x H x D) 40 x 6 x 32 mm
Factory colour Black
Height 6mm
Rechargeable Yes
Replaces Original Battery EN-EL19
Type Camera battery
Weight (Per Battery) 15g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot