Ansmann 1400-0020 A-Pen Camera Battery 7.4V 1100mAh Li-Ion Rechargeable

MPN
1400-0020
Brand
Ansmann
Order Code
01-2227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £20.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Pen D-Li 109 is a digital camera battery specifically designed to replace the original D-LI109 battery. It offers a voltage of 7.4 V and a capacity of 1100 mAh, ensuring reliable performance for extended photo sessions. Ideal for use as a spare battery in digital cameras and camcorders, it ensures you never miss capturing important moments.
Battery Size Non-standard rechargeable
Capacity 1100mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 36mm
Dim (W x H x D) 57 x 15 x 36 mm
Factory colour Black
Height 15mm
Rechargeable Yes
Replaces Original Battery D-LI109
Type Camera battery
Weight (Per Battery) 50g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot