Ansmann 1400-0000 A-Can LPE6 Camera Battery 7.4V 1400mAh Li-Ion

MPN
1400-0000
Brand
Ansmann
Order Code
01-2222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Can LPE6 is a digital camera battery that serves as a reliable replacement for the original LP-E6 battery. It provides 7.4 V and 1400 mAh of power, ensuring extended usage for your camera or camcorder. This spare battery is ideal for photographers and videographers who require dependable power during shoots or events.
Battery Size Non-standard rechargeable
Capacity 1400mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 39mm
Dim (W x H x D) 57 x 21 x 39 mm
Factory colour Black
Height 21mm
Rechargeable Yes
Replaces Original Battery LP-E6
Type Camera battery
Weight (Per Battery) 74g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot